cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMD37253

Digi-Key Part Number
961-TMD37253TR-ND - Tape & Reel (TR)
961-TMD37253CT-ND - Cut Tape (CT)
961-TMD37253DKR-ND - Digi-Reel®
Manufacturer
ams
Manufacturer Product Number
TMD37253
Supplier
Description
MOD AMB LIGHT SENSOR RGBC
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Color Sensor 16 b 8-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output
I²C
Resolution (Bits)
16 b
Voltage - Supply
1.7 V ~ 2 V
Current - Supply (Max)
150µA
Operating Temperature
-30°C ~ 85°C
Package / Case
8-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.48000$2.48
5$2.34800$11.74
10$2.01300$20.13
25$1.61040$40.26
50$1.47620$73.81
100$1.34200$134.20
500$1.17424$587.12
1,000$1.04005$1,040.05
5,000$0.97295$4,864.75
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.90585$9,058.50