LZP-L0MD00-0000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 76
Unit Price: $64.75000
Datasheet
LED Lighting COBs, Engines, Modules LED Module LuxiGen™ Red, Green, Blue, White - Cool Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZP-L0MD00-0000

DigiKey Part Number
475-LZP-L0MD00-0000-ND
Manufacturer
Manufacturer Product Number
LZP-L0MD00-0000
Description
LED MOD LUXIGEN STARBRD 6335K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LuxiGen™ Red, Green, Blue, White - Cool Starboard
Datasheet
 Datasheet
EDA/CAD Models
LZP-L0MD00-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
15V Red, 21.6V Green, 19.2V Blue, 22.4V White
Series
Lumens/Watt @ Current - Test
73 lm/W Red, 61 lm/W Green, 16 lm/W Blue, 102 lm/W White
Packaging
Tray
Current - Max
1A Red, 1A Green, 1A Blue, 1A White
Part Status
Obsolete
CRI (Color Rendering Index)
75 (Typ)
Type
LED Module
Viewing Angle
125°
Color
Red, Green, Blue, White - Cool
Size / Dimension
27.60mm Dia
CCT (K)
6335K
Height
7.60mm
Wavelength
624nm Red, 525nm Green, 457nm Blue
Light Emitting Surface (LES)
10.50mm Dia
Configuration
Starboard
Lens Type
Domed
Luminous Flux @ Current/Temperature
770lm Red, 925lm Green, 221lm Blue, 1605lm White
Base Product Number
Current - Test
700mA Red, 700mA Green, 700mA Blue, 700mA White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LZP-L0MD00-0000_G2ams-OSRAM USA INC.76475-LZP-L0MD00-0000_G2-ND$64.75000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes