LB E63C-T2V2-35-34-30-R33-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 25,526
Unit Price: $0.24000
Datasheet
Blue 469nm LED Indication - Discrete 3.4V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB E63C-T2V2-35-34-30-R33-Z

DigiKey Part Number
475-LBE63C-T2V2-35-34-30-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB E63C-T2V2-35-34-30-R33-Z
Description
LED BLUE CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Blue 469nm LED Indication - Discrete 3.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
30mA
Series
Viewing Angle
45°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
464nm
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Domed Top
Height (Max)
3.50mm
Lens Size
2.60mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KB DELPS2.12-QHRI-24-Z555-10-Sams-OSRAM USA INC.25,526475-KBDELPS2.12-QHRI-24-Z555-10-SCT-ND$0.24000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes