


GW PLLRA1.CM-M5MF-XX56-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWPLLRA1.CM-M5MF-XX56-1-700-R18TR-ND - Tape & Reel (TR) 475-GWPLLRA1.CM-M5MF-XX56-1-700-R18CT-ND - Cut Tape (CT) 475-GWPLLRA1.CM-M5MF-XX56-1-700-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PLLRA1.CM-M5MF-XX56-1-700-R18 |
Description | LED OSCONIQ SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® C 2424 White, Warm 3500K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 3500K | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Flux @ 85°C, Current - Test 250lm (220lm ~ 280lm) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 700mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 127 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.01800 | $10.18 |
| 100 | $0.76370 | $76.37 |
| 500 | $0.65090 | $325.45 |
| 1,000 | $0.61404 | $614.04 |
| 2,000 | $0.58277 | $1,165.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.55221 | $2,484.94 |
| 9,000 | $0.53042 | $4,773.78 |
| 13,500 | $0.51927 | $7,010.15 |

