
GW JTLPS1.EM-KLLL-XX56-1-150-3-B-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-KLLL-XX56-1-150-3-B-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-KLLL-XX56-1-150-3-B-R33 |
Description | LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3500K 3.05V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 170 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 250mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3500K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 78lm (68lm ~ 88lm) | Size / Dimension 0.128" L x 0.110" W (3.25mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Thermal Resistance of Package 25°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.01654 | $1,654.00 |
| 200,000 | $0.01624 | $3,248.00 |
| 300,000 | $0.01610 | $4,830.00 |
| 500,000 | $0.01593 | $7,965.00 |

