
AS7026GG-COLT | |
|---|---|
DigiKey Part Number | 4991-AS7026GG-COLTTR-ND - Tape & Reel (TR) 4991-AS7026GG-COLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS7026GG-COLT |
Description | SENSOR OPT 527NM/590NM IR 20OLGA |
Customer Reference | |
Detailed Description | Optical Sensor IR 527nm, 590nm, 940nm I2C 20-TFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | AS7026GG-COLT Models |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -30°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type IR | Package / Case 20-TFLGA Module |
Wavelength 527nm, 590nm, 940nm | Supplier Device Package 20-OLGA (6.2x2.75) |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $3.22700 | $32.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.20512 | $32,051.20 |

