
FEB1410 | |
|---|---|
DigiKey Part Number | 4965-FEB1410-ND |
Manufacturer | |
Manufacturer Product Number | FEB1410 |
Description | CONN FERRULE 14AWG BLUE |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol TPC Wire & Cable | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Size | 14 AWG (2.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |


