cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P51-1000-S-N-M12-20MA

Digi-Key Part Number
P51-1000-S-N-M12-20MA-ND
Manufacturer
Manufacturer Product Number
P51-1000-S-N-M12-20MA
Description
SENSOR 1000PSIS 1.2 UNF 4-20 MA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SSI Technologies
Series
Package
Box
Product Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
1000PSI (6894.76kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
8V ~ 30V
Port Size
-
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
M12, 4 Pin
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package1