cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS12A1G30-10

Digi-Key Part Number
SS12A1G30-10-ND - Tape & Reel (TR)
Manufacturer
Amphenol Sine Systems Corp
Manufacturer Product Number
SS12A1G30-10
Supplier
Description
CONN SOCKET 10AWG GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Socket Contact Gold Crimp 10 AWG Signal, Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Sine Systems Corp
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Signal, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
10 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.84000$840.00
Additional Resources
AttributeDescription
Standard Package1,000