Parametric Equivalent

FLS6BS10N3W3S03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS10N3W3S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS10N3W3S03 |
Description | 6 (3+3) POSITION PLUG, SOCKET, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS10N3W3S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 10-3W3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (3), 20 (3) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLS6BS10N3W3P03 | Amphenol Sine Systems Corp | 0 | 889-FLS6BS10N3W3P03-ND | $12.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $11.14700 | $111.47 |
| 25 | $10.71880 | $267.97 |
| 50 | $10.28980 | $514.49 |
| 100 | $9.71820 | $971.82 |
| 250 | $8.86072 | $2,215.18 |
| 500 | $8.28908 | $4,144.54 |
| 1,000 | $7.60308 | $7,603.08 |


