Circular Cable Assembly Unshielded 23.0' (7.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0911B800807012

DigiKey Part Number
889-CA0911B800807012-ND
Manufacturer
Manufacturer Product Number
CA0911B800807012
Description
CIRC CBL 8POS PLUG TO WIRE 23'
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 23.0' (7.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
2nd Connector Type
Wire Leads
Series
Length
23.0' (7.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
8
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M16
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$104.12000$104.12
Manufacturers Standard Package