
C146 21R016 854 4 | |
|---|---|
DigiKey Part Number | C14621R0168544-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R016 854 4 |
Description | CONN HOOD CPLNG BOTTOM SZA16 M20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 A16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Amphenol Tuchel Industrial | Thread Size M20 |
Series | Size / Dimension 3.110" L x 1.161" W x 2.067" H (79.00mm x 29.50mm x 52.50mm) |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 100°C |
Size A16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $172.61860 | $8,630.93 |

