
C146 10R010 650 4 | |
|---|---|
DigiKey Part Number | C14610R0106504-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10R010 650 4 |
Description | CONN HOOD TOP ENTRY SZA10 M20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M20 |
Series | Size / Dimension 2.461" L x 1.161" W x 2.087" H (62.50mm x 29.50mm x 53.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Top Entry | Base Product Number |
Size A10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $18.86500 | $2,263.80 |

