
C09111G1070005U | |
|---|---|
DigiKey Part Number | 889-C09111G1070005U-ND |
Manufacturer | |
Manufacturer Product Number | C09111G1070005U |
Description | FEMALE RECEPTACLE, QUICKLOCK, SI |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Obsolete | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding Unshielded |
Shell Size - Insert M16-7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C09111G0070005U | Amphenol Sine Systems Corp | 34 | 889-C09111G0070005U-ND | $6.47000 | MFR Recommended |
| C09131G1071005U | Amphenol Sine Systems Corp | 49 | 889-C09131G1071005U-ND | $8.53000 | MFR Recommended |
| C09131G1072005U | Amphenol Sine Systems Corp | 50 | 889-C09131G1072005U-ND | $9.12000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.07000 | $6.07 |
| 10 | $5.15900 | $51.59 |
| 25 | $4.83600 | $120.90 |
| 50 | $4.60500 | $230.25 |

