
AHDP02-24-47PR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-47PR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-47PR-BRA |
Description | 47 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-47PR-BRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 47 | Shielding Unshielded |
Shell Size - Insert 24-47 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (5), 20 (42) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.93000 | $18.93 |
| 10 | $16.09100 | $160.91 |
| 25 | $15.08320 | $377.08 |
| 50 | $14.36340 | $718.17 |
| 100 | $13.67810 | $1,367.81 |
| 250 | $12.82252 | $3,205.63 |
| 500 | $12.21120 | $6,105.60 |

