
USBBFTV7S2G10OPEN | |
|---|---|
DigiKey Part Number | USBBFTV7S2G10OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBBFTV7S2G10OPEN |
Description | CBL USB2.0 B RCPT TO OPEN 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBBFTV7S2G10OPEN Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Features Data Transfer and Charge, Industrial Environments - IP68 |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $334.56500 | $3,345.65 |

