Image for USBBFTV7S2G03OPEN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBBFTV7S2G03OPEN

DigiKey Part Number
USBBFTV7S2G03OPEN-ND
Manufacturer
Manufacturer Product Number
USBBFTV7S2G03OPEN
Description
CBL USB2.0 B RCPT TO OPEN 0.98'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to Cable, Round (Circular Coupling) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBBFTV7S2G03OPEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Features
Data Transfer and Charge, Industrial Environments - IP68
Configuration
Base Product Number
Length
0.98' (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
10$283.71400$2,837.14
Manufacturers Standard Package