
TV06RW1535SNW52LC | |
|---|---|
DigiKey Part Number | 623-TV06RW1535SNW52LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RW1535SNW52LC |
Description | 38999 THREADED VERSION PLUG ALTD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Limited | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut, Self Locking |
Number of Positions 37 | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $89.34800 | $893.48 |

