cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-030000-M00-YSB02

Digi-Key Part Number
SS-030000-M00-YSB02-ND
Manufacturer
Amphenol LTW
Manufacturer Product Number
SS-030000-M00-YSB02
Supplier
Description
CBL 3POS MALE TO WIRE 6.56'
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Cable Assembly 6.56' (2.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol LTW
Series
Package
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Y-Adapter on One End
Cable Type
Round - Split
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof; NMEA 2000
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$15.65800$156.58
Additional Resources
AttributeDescription
Standard Package5