
PT06A-20-24S | |
|---|---|
DigiKey Part Number | 339-PT06A-20-24S-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-20-24S |
Description | PT 24C 24#20 SKT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 24 | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-26482 Series I | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Shell Size - Insert 20-24 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.93000 | $107.93 |
| 10 | $91.74500 | $917.45 |
| 25 | $86.00600 | $2,150.15 |
| 50 | $81.90600 | $4,095.30 |
| 100 | $78.00250 | $7,800.25 |

