cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT02A12-4P-023

Digi-Key Part Number
AIPT02A12-4P-023-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
PT02A12-4P-023
Supplier
Description
PT 4C 4#16 PIN RECP
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
4
Shell Size - Insert
12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bag
QtyUnit PriceExt Price
1$20.58000$20.58
10$17.55300$175.53
25$16.57320$414.33
50$16.48400$824.20
100$15.50380$1,550.38
250$14.70188$3,675.47
500$14.34546$7,172.73
Additional Resources
AttributeDescription
Other Names
AIPT02A12-4P-023
PT02A-12-4P(023)
9114621204P
C91-146212-04P
PT02A124P(023)
APT02A-12-4P(023)-ND
91-146212-04P
APT02A-12-4P(023)
Standard Package1