
PT00E-8-3S(SR) | |
|---|---|
DigiKey Part Number | 339-PT00E-8-3S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT00E-8-3S(SR) |
Description | PT 3C 3#20 SKT RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Cable Clamp, Strain Relief |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-26482 Series I | Voltage Rating 600VAC |
Shell Size - Insert 8-3 | Cable Opening 0.125" (3.18mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.64000 | $59.64 |
| 10 | $50.69300 | $506.93 |
| 25 | $47.52040 | $1,188.01 |
| 50 | $45.25420 | $2,262.71 |
| 100 | $43.09680 | $4,309.68 |

