
PT00E-14-19P(SR) | |
|---|---|
DigiKey Part Number | 339-PT00E-14-19P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT00E-14-19P(SR) |
Description | PT 19C 19#20 PIN RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Cable Clamp, Strain Relief |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-26482 Series I | Cable Opening 0.375" (9.52mm) |
Shell Size - Insert 14-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.59000 | $51.59 |
| 10 | $43.84800 | $438.48 |
| 25 | $41.10400 | $1,027.60 |
| 50 | $39.14360 | $1,957.18 |
| 100 | $37.27730 | $3,727.73 |
| 250 | $34.94696 | $8,736.74 |

