QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3120P18-30P-LC

Digi-Key Part Number
AIMS3120P18-30P-LC-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
MS3120P18-30P-LC
Supplier
Description
CONN RCPT HSG MALE 30POS PNL MT
Detailed Description
30 Position Circular Connector Receptacle Housing Panel Mount Potted
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
30
Shell Size - Insert
18-30
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (1), 20 (29)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Potted
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesAIMS3120P18-30P-LC
Standard Package1