cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC06LCF28-22SW-LC

Digi-Key Part Number
AIGTC06LCF28-22SW-LC-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
GTC06LCF28-22SW-LC
Supplier
Description
CONN PLUG HSNG FMALE 6POS INLINE
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
28-22
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (3), 16 (3)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Reverse Bayonet Lock
Orientation
W
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesAIGTC06LCF28-22SW-LC
Standard Package1