cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC06F18-1PX-027-LC

Digi-Key Part Number
AIGTC06F18-1PX-027-LC-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
GTC06F18-1PX-027-LC
Supplier
Description
CONN PLUG HSNG MALE 10POS INLINE
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol Industrial Operations
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
10
Shell Size - Insert
18-1
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Reverse Bayonet Lock
Orientation
X
Shell Material
Aluminum Alloy
Shell Finish
Zinc Cobalt
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
1 (Unlimited)
EAR99
8538.90.8180
AIGTC06F18-1PX-027-LC
1