cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS3106A-32-51P

Digi-Key Part Number
ACS3106A-32-51P-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
CS3106A-32-51P
Supplier
Description
CONN PLUG MALE 30P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
30 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
30
Shell Size - Insert
32-51
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Alumel, Chromel, Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$109.96000$109.96
10$86.27700$862.77
25$79.21360$1,980.34
50$74.84320$3,742.16
100$72.65790$7,265.79
Additional Resources
AttributeDescription
Other NamesACS3106A-32-51P
Standard Package1