cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS3102A-40-53P

Digi-Key Part Number
ACS3102A-40-53P-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
CS3102A-40-53P
Supplier
Description
CONN RCPT MALE 60P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
60 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
60
Shell Size - Insert
40-53
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
2.312" (58.72mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$88.22000$88.22
10$63.66300$636.63
25$60.88400$1,522.10
50$56.95600$2,847.80
100$53.42080$5,342.08