cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS3102A-28-84SX

Digi-Key Part Number
ACS3102A-28-84SX-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
CS3102A-28-84SX
Supplier
Description
CONN RCPT FMALE 9P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
9
Shell Size - Insert
28-84
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
X
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.625" (41.28mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$101.65000$101.65
10$76.80200$768.02
25$70.08000$1,752.00
50$66.24000$3,312.00
100$63.84000$6,384.00
Additional Resources
AttributeDescription
Other Names
ACS3102A-28-84SX
CS3102A-28-84SX-ND
Standard Package1