cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS06AF28-51P-003

Digi-Key Part Number
AIACS06AF28-51P-003-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
ACS06AF28-51P-003
Supplier
Description
CONN PLUG MALE 12P SILV SLDR CUP
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
12
Shell Size - Insert
28-51
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.938" (23.83mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other NamesAIACS06AF28-51P-003
Standard Package1