cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC02A22-19S-003-LC

Digi-Key Part Number
AIACC02A22-19S-003-LC-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
ACC02A22-19S-003-LC
Supplier
Description
CONN RCPT HSG FMALE 14POS PNL MT
Detailed Description
14 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
14
Shell Size - Insert
22-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesAIACC02A22-19S-003-LC
Standard Package1