cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACA3101E24-10SB

Digi-Key Part Number
AIACA3101E24-10SB-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
ACA3101E24-10SB
Supplier
Description
CONN RCPT FMALE 7P SILV SLDR CUP
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
7
Shell Size - Insert
24-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other NamesAIACA3101E24-10SB
Standard Package1