cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACA3100FA32-5SBX

Digi-Key Part Number
AIACA3100FA32-5SBX-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
ACA3100FA32-5SBX
Supplier
Description
CONN RCPT FMALE 2P SILV SLDR CUP
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol Industrial Operations
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
2
Shell Size - Insert
32-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
X
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Automation, Industrial, Instrumentation, Testing Equipment
1 (Unlimited)
EAR99
8536.69.4020
AIACA3100FA32-5SBX
1