Image for ACC00AF20-4SW(003) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC00AF20-4SW(003)

DigiKey Part Number
339-ACC00AF20-4SW(003)-ND
Manufacturer
Manufacturer Product Number
ACC00AF20-4SW(003)
Description
CONNRCPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
W
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
4
Features
Backshell, Cable Clamp
Shell Size - Insert
20-4
Shielding
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Applications
Automotive, Industrial
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$53.63840$1,340.96
Manufacturers Standard Package