cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3108A28-15P

Digi-Key Part Number
AI97-3108A28-15P-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
97-3108A28-15P
Supplier
Description
CONN PLUG MALE 35P SILV SLDR CUP
Detailed Description
35 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Amphenol Industrial Operations
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
35
Shell Size - Insert
28-15
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
1 (Unlimited)
EAR99
8536.69.4020
AI97-3108A28-15P
1