USD

cms-photo-not-available

97-3106B20-11P

Digi-Key Part Number
AI97-3106B20-11P-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
97-3106B20-11P
Supplier
Description
CONN PLUG MALE 13P SILV SLDR CUP
Detailed Description
13 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
13
Shell Size - Insert
20-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other NamesAI97-3106B20-11P
Standard Package1