USD

cms-photo-not-available

97-3106B18-9P-940

Digi-Key Part Number
AI97-3106B18-9P-940-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
97-3106B18-9P-940
Supplier
Description
CONN PLUG MALE 7P SILV SLDR CUP
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
7
Shell Size - Insert
18-9
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other NamesAI97-3106B18-9P-940
Standard Package1