
97-3100A-20-4P | |
|---|---|
DigiKey Part Number | 339-97-3100A-20-4P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-20-4P |
Description | CONN RCPT MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 20-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.43000 | $35.43 |
| 10 | $30.11500 | $301.15 |
| 25 | $28.23000 | $705.75 |
| 50 | $26.88340 | $1,344.17 |
| 100 | $25.60130 | $2,560.13 |
| 250 | $24.00048 | $6,000.12 |

