cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71-536888-55P

Digi-Key Part Number
A71-536888-55P-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
71-536888-55P
Supplier
Description
CONN PLUG W/PINS
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
- Position Circular Connector - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
-
Package
-
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
A71-536888-55P-ND
QtyUnit PriceExt Price
1$87.93000$87.93
10$63.46000$634.60
25$60.69800$1,517.45
50$56.78200$2,839.10
100$53.25760$5,325.76
Additional Resources
AttributeDescription
Other Names
71-536888-55P-ND
A71-536888-55P
Standard Package1