cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601036-08

Digi-Key Part Number
A601036-08-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
601036-08
Supplier
Description
CONN PLUG
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
- Position Circular Connector - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
-
Package
-
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
A601036-08-ND
QtyUnit PriceExt Price
1$60.16000$60.16
10$45.32800$453.28
25$40.84520$1,021.13
50$38.72040$1,936.02
100$34.23450$3,423.45
250$31.87352$7,968.38
500$31.63740$15,818.70
Additional Resources
AttributeDescription
Other Names
601036-08-ND
A601036-08
Standard Package1