cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-262774-17S

Digi-Key Part Number
A10-262774-17S-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
10-262774-17S
Supplier
Description
CONN PLUG W/SOCKETS
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
- Position Circular Connector - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
-
Package
-
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
A10-262774-17S-ND
QtyUnit PriceExt Price
1$228.66000$228.66
10$186.61700$1,866.17
25$175.54000$4,388.50
50$174.23000$8,711.50
Additional Resources
AttributeDescription
Other Names
10-262774-17S-ND
A10-262774-17S
Standard Package1