cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-214922-19P

Digi-Key Part Number
A10-214922-19P-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
10-214922-19P
Supplier
Description
CONN RCPT MALE 14POS GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
14 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
14
Shell Size - Insert
22-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$196.10000$196.10
10$165.83700$1,658.37
25$152.78240$3,819.56
50$149.41220$7,470.61
Additional Resources
AttributeDescription
Other Names
10-214922-19P-ND
A10-214922-19P
Standard Package1