cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-214624-20P

Digi-Key Part Number
A10-214624-20P-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
10-214624-20P
Supplier
Description
CONN PLUG MALE 11POS GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
11 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
11
Shell Size - Insert
24-20
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$170.88000$170.88
10$137.28900$1,372.89
25$129.30400$3,232.60
50$122.83880$6,141.94
Additional Resources
AttributeDescription
Other Names
10-214624-20P-ND
A10-214624-20P
Standard Package1