cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-194632-76S

Digi-Key Part Number
A10-194632-76S-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
10-194632-76S
Supplier
Description
CONN PLUG FMALE 19P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
19 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
19
Shell Size - Insert
32-76
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Anodic Coating (Alumilite)
Contact Finish - Mating
Silver
Color
-
Ingress Protection
Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$404.36000$404.36
10$336.45100$3,364.51
25$318.74800$7,968.70