
10-169217-10P | |
|---|---|
DigiKey Part Number | AI10-169217-10P-ND |
Manufacturer | |
Manufacturer Product Number | 10-169217-10P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-5015 | Ingress Protection Environment Resistant |
Shell Size - Insert 16-10 | Shielding |
Mounting Type Panel Mount | Cable Opening 0.875" (22.22mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.96000 | $19.96 |
| 10 | $16.22000 | $162.20 |
| 25 | $13.66000 | $341.50 |
| 50 | $11.80000 | $590.00 |
| 100 | $9.98000 | $998.00 |


