
SFW18R-4STE9LF | |
|---|---|
DigiKey Part Number | 2266-SFW18R-4STE9LF-ND |
Manufacturer | |
Manufacturer Product Number | SFW18R-4STE9LF |
Description | CONN FPC TOP 18POS 1MM R/A |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Box | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Brown |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.61000 | $305.00 |
| 1,000 | $0.59000 | $590.00 |
| 1,500 | $0.58000 | $870.00 |

