
HFW14R-2STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW14R-2STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW14R-2STE1H1LFCT-ND - Cut Tape (CT) 609-HFW14R-2STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW14R-2STE1H1LF |
Description | CONN FFC FPC TOP 14POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW14R-2STE1H1LF Models |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight or Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.32700 | $3.27 |
| 25 | $0.30680 | $7.67 |
| 50 | $0.29200 | $14.60 |
| 100 | $0.27810 | $27.81 |
| 250 | $0.26060 | $65.15 |
| 500 | $0.24814 | $124.07 |
| 1,000 | $0.23629 | $236.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22501 | $450.02 |
| 4,000 | $0.21426 | $857.04 |
| 6,000 | $0.20822 | $1,249.32 |
| 10,000 | $0.20085 | $2,008.50 |
| 14,000 | $0.19614 | $2,745.96 |
| 20,000 | $0.19127 | $3,825.40 |

