cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE741AA0211A

Digi-Key Part Number
RJE741AA0211A-ND
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
RJE741AA0211A
Supplier
Description
CONN MOD JACK 10P10C VERT UNSHLD
Detailed Description
Jack Modular Connector 10p10c (RJ50) Vertical Unshielded -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
10p10c (RJ50)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package960