cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE73188004R0

Digi-Key Part Number
RJE73188004R0-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
RJE73188004R0
Supplier
Description
CONN MOD JACK 8P8C R/A SHLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Guide
LED Color
Green, Orange - Green
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,260$1.66897$2,102.90
Additional Resources
AttributeDescription
Standard Package180