Similar

DBO25P364GTXLF | |
|---|---|
DigiKey Part Number | DBO25P364GTXLF-ND |
Manufacturer | |
Manufacturer Product Number | DBO25P364GTXLF |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBO25P364GTXLF Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Phosphor Bronze |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717SDBH25POL2RM5 | Amphenol CS (Commercial Products) | 0 | L717SDBH25POL2RM5-ND | $2.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $6.68328 | $1,202.99 |




